The TSM109AIN is a dual supply operational amplifier with a maximum supply voltage of 18V and an output current of 1uA. It is packaged in a PDIP package, suitable for through-hole mounting. The device operates within a temperature range of -40°C to 105°C. The TSM109AIN is not radiation hardened and is not RoHS compliant.
Stmicroelectronics TSM109AIN technical specifications.
| Package/Case | PDIP |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Output Current | 1uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TSM109 |
| Voltage Gain | 106.02dB |
| RoHS | Not CompliantNo |
No datasheet is available for this part.