
Volt Supervisor Supply 3.3V/5V/12V 14-Pin SOIC T/R
Sign in to ask questions about the Stmicroelectronics TSM1121IDT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TSM1121IDT technical specifications.
| Package/Case | SOIC |
| Max Power Dissipation | 700mW |
| Max Supply Current | 5mA |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| RoHS Compliant | No |
| Watchdog Timer | No |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics TSM1121IDT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
