This SOIC surface mount operational amplifier features a voltage gain of 92dB and a gain bandwidth product of 1.4MHz. It operates over a temperature range of -40°C to 125°C and can handle supply voltages between 2.5V and 6V. The op-amp is designed for surface mount applications and meets the requirements for high common mode rejection ratio, with a value of 65dB.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics TSV324IDT/BKN technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 1.4MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Voltage Gain | 92dB |
| RoHS | Compliant |
No datasheet is available for this part.