OP Amp Dual GP R-R I/O 6V 8-Pin SO N T/R
Stmicroelectronics TSV358AIDT/BKN technical specifications.
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 1.4MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Voltage Gain | 92dB |
| RoHS | Compliant |
No datasheet is available for this part.