OP Amp Single GP R-R I/O 5.5V 5-Pin SC-70 T/R
Stmicroelectronics TSV521AICT/BKN technical specifications.
| Common Mode Rejection Ratio | 54dB |
| Gain Bandwidth Product | 1.15MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Voltage Gain | 109dB |
| RoHS | Compliant |
No datasheet is available for this part.