The TSV524IQ4T/BKN is a surface mount op-amp from STmicroelectronics with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a common mode rejection ratio of 54dB and a gain bandwidth product of 1.15MHz. The op-amp has a maximum supply voltage of 5.5V and a minimum supply voltage of 2.7V. It is designed for use in applications where a high voltage gain is required.
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Common Mode Rejection Ratio | 54dB |
| Gain Bandwidth Product | 1.15MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Voltage Gain | 109dB |
| RoHS | Not Compliant |