The TSV611ILT/BKN is a surface mount op-amp from Stmicroelectronics with a gain bandwidth product of 120kHz and common mode rejection ratio of 64dB. It operates over a temperature range of -40°C to 85°C and can handle supply voltages between 1.5V and 5.5V. The op-amp is packaged in a SOT-23 package and is suitable for surface mount applications.
Stmicroelectronics TSV611ILT/BKN technical specifications.
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 64dB |
| Gain Bandwidth Product | 120kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Voltage Gain | 93dB |
| RoHS | Compliant |
No datasheet is available for this part.