The TSV632IQ2T/BKN op-amp features a high gain bandwidth product of 880kHz and a common mode rejection ratio of 60dB. It operates over a temperature range of -40°C to 125°C and is supplied with a voltage between 1.5V and 5.5V. The device is mounted in a surface mount DFN package.
Stmicroelectronics TSV632IQ2T/BKN technical specifications.
| Package/Case | DFN |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 880kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Voltage Gain | 98dB |
| RoHS | Compliant |
No datasheet is available for this part.