OP Amp Quad GP R-R O/P 5.5V 14-Pin SOIC T/R
Stmicroelectronics TSV854AIDT/BKN technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 72dB |
| Gain Bandwidth Product | 1.3MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Voltage Gain | 110dB |
| RoHS | Compliant |
No datasheet is available for this part.