OP Amp Single GP R-R I/O 16V 5-Pin SOT-23 T/R
Stmicroelectronics TSX561ILT/BKN technical specifications.
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 850kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| RoHS | Compliant |
No datasheet is available for this part.