
The VB027(6) from Stmicroelectronics is a through hole mounted fault protection diode with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It features a parallel interface and a low side output configuration. The device is packaged in a rail/Tube package with 50 units per package.
Sign in to ask questions about the Stmicroelectronics VB027(6) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics VB027(6) technical specifications.
| Fault Protection | Over Temperature |
| Height | 9.2mm |
| Interface | Parallel |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Configuration | Low Side |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Series | VIPower™ |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VB027(6) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.