
The VIPower low side fault protected switch is a single output device with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It features a parallel interface and is packaged in a 50-piece rail/tube configuration. The device is part of the VIPower series and provides fault protection against over temperature conditions.
Sign in to ask questions about the Stmicroelectronics VB027(6)-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics VB027(6)-12 technical specifications.
| Fault Protection | Over Temperature |
| Interface | Parallel |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Configuration | Low Side |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Series | VIPower™ |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VB027(6)-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
