
The VB029SP6-E is a single low-side switch from Stmicroelectronics with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It features a maximum output current of 12A and is designed for surface mount applications. The device is available in a package quantity of 50 and comes in rail/tube packaging.
Stmicroelectronics VB029SP6-E technical specifications.
| Fault Protection | Over Temperature |
| Interface | Parallel |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Low Side |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | VIPower™ |
| RoHS | Compliant |
No datasheet is available for this part.
