
IC PWR DRVR BIPOLAR 1:1 PWRSO10
Sign in to ask questions about the Stmicroelectronics VB125ASP613TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics VB125ASP613TR technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 11A |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics VB125ASP613TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
