
The VB125ASPTR-E is a low side fault protected switch from Stmicroelectronics. It features a maximum output current of 11.1A and operates within a temperature range of -40°C to 150°C. The device is designed for use in parallel interface applications. It is available in tape and reel packaging with a quantity of 600 units per reel.
Sign in to ask questions about the Stmicroelectronics VB125ASPTR-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics VB125ASPTR-E technical specifications.
| Fault Protection | Over Temperature |
| Interface | Parallel |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 11.1A |
| Number of Outputs | 1 |
| Output Configuration | Low Side |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | VIPower™ |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics VB125ASPTR-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
