
IC PWR DRVR BIPOLAR 1:1 PWRSO10
Sign in to ask questions about the Stmicroelectronics VB326SPTR-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics VB326SPTR-E technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VB326SPTR-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
