
Stmicroelectronics VB526SP technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | VB526SP-E |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VB526SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.