High voltage ignition coil driver power integrated circuit
Stmicroelectronics VB526SP13TR technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | VB526SP-E |
| RoHS | Compliant |
No datasheet is available for this part.