Power Switch ICs - Power Distribution HIGH SIDE SMART POWR
Stmicroelectronics VN03-E technical specifications.
| Max Input Voltage | 26V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 14W |
| Max Supply Current | 50uA |
| Number of Outputs | 1 |
| Operating Supply Voltage | 26V |
| Output Current | 4A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Series | VN03 |
| RoHS | Compliant |
No datasheet is available for this part.
