Driver ICs - Power High Side for SSR
Checking distributor stock and pricing after the page loads.
| Fall Time | 10000ns |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 56W |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 7V |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Current | 13A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Series | VN05N |
| Supply Current | 15mA |
| Turn-Off Delay Time | 20000ns |
| Turn-On Delay Time | 15000ns |
| RoHS | Compliant |