
Driver 25A 1-OUT Hi Side Non-Inv 10-Pin(10+2Tab) PowerSO Tube
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics VN920DSP-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25A |
| Max Power Dissipation | 96.1W |
| Max Supply Current | 20uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 16mR |
| Operating Supply Voltage | 13V |
| Output Current | 25A |
| Output Current per Channel | 45A |
| Package Quantity | 400 |
| Packaging | Rail/Tube |
| Power Dissipation | 96.1W |
| Radiation Hardening | No |
| Series | VN920DSP |
| Supply Current | 20uA |
| Turn-Off Delay Time | 50000ns |
| Turn-On Delay Time | 50000ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VN920DSP-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
