
IC PWR DRVR N-CHAN 1:1 PWRSSO24
Stmicroelectronics VND5025LAK-E technical specifications.
| Fault Protection | Over Voltage, Over Temperature |
| Interface | On/Off |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 40mA |
| Max Supply Current | 6mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 13V |
| Output Configuration | High Side |
| Output Current | 40A |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VIPower™ |
| Supply Current | 6mA |
| Turn-Off Delay Time | 50000ns |
| Turn-On Delay Time | 35000ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VND5025LAK-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
