The VND7140AJ-E is a dual high-side driver from STmicroelectronics, designed for surface mount applications. It can handle a maximum output current of 8A and supply voltage of 28V, while operating within a temperature range of -40°C to 150°C. This device features a turn-on delay time of 120000ns and turn-off delay time of 100000ns, making it suitable for various industrial and automotive applications.
Stmicroelectronics VND7140AJ-E technical specifications.
| Fault Protection | Over Voltage, Over Temperature |
| Interface | On/Off |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8A |
| Max Supply Current | 8mA |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Configuration | High Side |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | VIPower™ |
| Turn-Off Delay Time | 100000ns |
| Turn-On Delay Time | 120000ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics VND7140AJ-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.