IC Mcu 8 Bit 1KB Flash 20SOIC
Stmicroelectronics Z8F0131SH020SG technical specifications.
| Access Time | 20us |
| Package/Case | SOIC |
| Frequency | 8MHz |
| Interface | USB, UART, USART, SCI |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Number of I/Os | 14 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, DMA, LVD |
| RAM Size | 256B |
| Series | ST7 |
| RoHS | Not Compliant |
No datasheet is available for this part.