
PSU, 5V 1A Switch Mode
Stontronics DSA-0051-05UK technical specifications.
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Output Current | 1A |
| Max Output Power | 5W |
| Nominal Output Voltage | 5V |
| Output Connector | Barrel Plug |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Stontronics DSA-0051-05UK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
