Stontronics DSA-0051-09 technical specifications.
| Efficiency | 60% |
| Frequency | 63Hz |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Weight | 85g |
| RoHS | Compliant |
Download the complete datasheet for Stontronics DSA-0051-09 to view detailed technical specifications.
No datasheet is available for this part.