
The DSA-0421S-12FG is a single-output power adapter from Stontronics with an efficiency of 80%. It operates within a supply voltage range of 90V to 264V AC and provides a maximum output current of 3.5A and power of 42W. The adapter is designed for desktop mounting and features a 2.1mm x 5.5mm x 12mm output connector. It is not SVHC compliant.
Stontronics DSA-0421S-12FG technical specifications.
| Efficiency | 80% |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Output Current | 3.5A |
| Max Output Power | 42W |
| Max Supply Voltage | 264V |
| Min Supply Voltage | 90V |
| Mount | Desktop |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Connector | 2.1mm x 5.5mm x 12mm |
| Output Current | 3.5A |
| Output Voltage | 12V |
| Reach SVHC Compliant | No |
| Width | 56mm |
| RoHS | Compliant |
Download the complete datasheet for Stontronics DSA-0421S-12FG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.