Checking distributor stock and pricing after the page loads.
| Max Input Voltage | 240V |
| Min Input Voltage | 90V |
| Max Output Current | 5A |
| Max Output Power | 16.5W |
| Max Supply Voltage | 240V |
| Min Supply Voltage | 90V |
| Mount | Desktop |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Voltage | 3.3V |
| Reach SVHC Compliant | No |
| Width | 61mm |
| RoHS | Compliant |
