
STONTRONICS SP-320-12 AC/DC Enclosed Power Supply, Industrial, Fixed, 1 Outputs, 88 V, 264 V, 320 W, 12 V
Sign in to ask questions about the Stontronics SP-320-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stontronics SP-320-12 technical specifications.
| Current - Output 1 | 25A |
| Current Rating | 2.5A |
| Efficiency | 86% |
| Height | 50mm |
| Lead Free | Lead Free |
| Leakage Current | 1mA |
| Length | 215mm |
| Max Input Voltage | 264V |
| Min Input Voltage | 88V |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 25A |
| Max Output Power | 320W |
| Max Supply Voltage | 264V |
| Min Supply Voltage | 88V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 25A |
| Output Voltage | 12V |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Voltage - Output 1 | 12V |
| Width | 115mm |
| RoHS | Compliant |
Download the complete datasheet for Stontronics SP-320-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
