
The SP-320-48 DC-DC converter from Stontronics features a nominal output voltage of 48V and a maximum output current of 6.7A. It operates within a temperature range of -20°C to 65°C and has a high efficiency of 89%. The converter can handle a maximum input voltage of 264V and a maximum supply voltage of 264V. It is designed with a lead-free construction and has a leakage current of 1mA.
Stontronics SP-320-48 technical specifications.
| Current - Output 1 | 6.7A |
| Current Rating | 2.5A |
| Efficiency | 89% |
| Height | 50mm |
| Lead Free | Lead Free |
| Leakage Current | 1mA |
| Length | 215mm |
| Max Input Voltage | 264V |
| Min Input Voltage | 88V |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 6.7A |
| Max Output Power | 321.6W |
| Max Supply Voltage | 264V |
| Min Supply Voltage | 88V |
| Nominal Output Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 6.7A |
| Output Voltage | 48V |
| Voltage - Output 1 | 48V |
| Width | 115mm |
| RoHS | Compliant |
No datasheet is available for this part.
