
The SP-480-24 DC-DC converter from Stontronics has a nominal output voltage of 24V and a maximum output current of 20A, with a maximum output power of 480W. It operates within a temperature range of -20°C to 60°C and has a high efficiency of 87%. The converter is lead free and has a compact size, measuring 278mm in length, 127mm in width, and 43mm in height, with a weight of 1.6kg.
Sign in to ask questions about the Stontronics SP-480-24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stontronics SP-480-24 technical specifications.
| Current - Output 1 | 20A |
| Current Rating | 3.5A |
| Efficiency | 87% |
| Height | 43mm |
| Lead Free | Lead Free |
| Leakage Current | 2mA |
| Length | 278mm |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 20A |
| Max Output Power | 480W |
| Max Supply Voltage | 264V |
| Min Supply Voltage | 88V |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Voltage | 24V |
| Voltage - Output 1 | 24V |
| Weight | 1.6kg |
| Width | 127mm |
| RoHS | Compliant |
Download the complete datasheet for Stontronics SP-480-24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
