
PSU, SW MODE, 30W, 5V/5A
Checking distributor stock and pricing after the page loads.
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Output Current | 5A |
| Max Output Power | 30W |
| Nominal Output Voltage | 5V |
| Output Connector | 2.1mm x 5.5mm x 12mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |