1 Output Desktop Power Supply, 90 264 V ac, 3-Pin UK, 24V 500mA Output
Checking distributor stock and pricing after the page loads.
| Length | 93.7mm |
| Max Input Current | 300mA |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Wall |
| Number of Outputs | 1 |
| Overall Depth | 26mm |
| Series | T-EG |
| RoHS | Compliant |