Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
T3712ST Datasheet | Stontronics
Browse
Manufacturers
API
BOM
Account
STONTRONICS
T3712ST
Datasheet
Stontronics
T3712ST
T3712ST
T3712ST
Mounting
Wall
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
Stontronics T3712ST technical specifications.
General
Efficiency
60%
Length
93.7mm
Max Input Current
600mA
Max Operating Temperature
40°C
Min Operating Temperature
0°C
Mount
Wall
Number of Outputs
1
Compliance
RoHS
Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account