Power Supply; AC-DC; Universal Raspberry Pi forA, A+, B, B+, and Compte Board; 5V; 2A
Stontronics T5454DV technical specifications.
| Depth | 46mm |
| Efficiency | 73.37% |
| Length | 36mm |
| Max Input Current | 300mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Plug-In |
| Number of Outputs | 1 |
| Output Connector | Micro USB |
| Output Current | 2A |
| Output Voltage | 5V |
| Reach SVHC Compliant | Unknown |
| Weight | 150g |
| Width | 74.1mm |
| RoHS | Compliant |
No datasheet is available for this part.