KEYBOARD ENCODED VANDAL RESIS
Sign in to ask questions about the Storm Interface 1200-320023 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Storm Interface 1200-320023 technical specifications.
| Color | Silver, Black |
| Depth | 24.5mm |
| Height | 0.827inch |
| Interface | USB |
| Length | 6.889inch |
| Series | 1200 |
| Width | 3.346inch |
| RoHS | Compliant |
Download the complete datasheet for Storm Interface 1200-320023 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.