Keyboard; Anti-Vandal; All Stainless Steel; 61Key; IP65; PS/2 or USB; RFI/EMI Shielded
Storm Interface 2210-320023 technical specifications.
| Package/Case | Metal |
| Color | Silver |
| Height | 1.291inch |
| Interface | USB |
| Lead Free | Lead Free |
| Length | 11.39inch |
| Material | Stainless Steel, Metal |
| Mount | Panel |
| Output Type | USB |
| Reach SVHC Compliant | No |
| Series | 2210 |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
No datasheet is available for this part.
