
SWITCH KEYPAD 12 KEY 0.05A 24V
Sign in to ask questions about the Storm Interface 3K120203 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Storm Interface 3K120203 technical specifications.
| Color | Black, White |
| Contact Material | Gold |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Mount | Panel, Front |
| Operating Supply Voltage | 24V |
| Output Type | USB |
| Ratings | IP54, Water Resistant |
| Series | 3000 |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Storm Interface 3K120203 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
