
This 5V 50mA USB LCD display module features a white LED backlight and a resolution of 128x64 pixels. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The module is designed for panel mounting and has a depth of 32mm and a width of 102mm.
Storm Interface 5100-1103 technical specifications.
| Background Color | White |
| Backlight Type | LED |
| Package/Case | Module |
| Depth | 32mm |
| Display Type | LCD |
| Forward Current | 50mA |
| Height | 102mm |
| Interface | USB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Resolution (height) | 64pixel |
| Resolution (width) | 128pixel |
| Series | 5100 |
| Width | 102mm |
| RoHS | Compliant |
No datasheet is available for this part.