
The 5103-1103 is a 5V USB LCD display module with a resolution of 128x64 pixels. It operates over a temperature range of -20°C to 70°C. The module is a self-contained unit with a white background and LED backlight. It is designed for panel mounting and is not compliant with Reach SVHC regulations.
Sign in to ask questions about the Storm Interface 5103-1103 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Storm Interface 5103-1103 technical specifications.
| Background Color | White |
| Backlight Type | LED |
| Package/Case | Module |
| Display Type | LCD |
| Interface | USB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Resolution (height) | 64pixel |
| Resolution (width) | 128pixel |
| Series | 5100 |
| RoHS | Compliant |
Download the complete datasheet for Storm Interface 5103-1103 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.