
STORM INTERFACE 7207-161W203 KEYPAD, 16 KEY, 50MA, 24VDC, POLYMER
Sign in to ask questions about the Storm Interface 7207-161W203 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Storm Interface 7207-161W203 technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Operating Supply Voltage | 24V |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | 720 GFX-i |
| RoHS | Compliant |
Download the complete datasheet for Storm Interface 7207-161W203 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
