
SWITCH, KEYPAD, 4X4, 50mA, 24V, RUBBER - More Details
Sign in to ask questions about the Storm Interface 9016A103 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Storm Interface 9016A103 technical specifications.
| Contact Material | Gold |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | 900 |
| RoHS | Compliant |
Download the complete datasheet for Storm Interface 9016A103 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.