
STORM INTERFACE GS160201 Keypad, 4 x 4, 24 V, 50 mA, Matrix, 118.5 mm, 118.5 mm
Sign in to ask questions about the Storm Interface GS160201 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Storm Interface GS160201 technical specifications.
| Color | Black |
| Contact Current Rating | 50mA |
| Contact Material | Gold |
| Material | Polymer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (AC) | 500V |
| Mount | Panel |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Storm Interface GS160201 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
