Industrial Relays DPDT, up to 6PST, 10 Amps
Struthers-Dunn 219ABAPM-120VAC technical specifications.
| Max Operating Temperature | 60 |
| Min Operating Temperature | -20 |
| Termination Type | SOLDER |
| Manufacturer Series | 219 |
| Eccn Code | EAR99 |
| HTS Code | 8536.41.00.20 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Struthers-Dunn 219ABAPM-120VAC to view detailed technical specifications.
No datasheet is available for this part.