
STRUTHERS-DUNN 219BBXPL-120VAC RELAY, DPDT-NO, 240VAC, 28VDC, 10A
Struthers-Dunn 219BBXPL-120VAC technical specifications.
| Coil Current | 40mA |
| Coil Resistance | 540R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Height | 65.7mm |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| Width | 64.1mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
