Struthers-Dunn 21XBXPL-240VAC technical specifications.
| Max Operating Temperature | 74 |
| Min Operating Temperature | -34 |
| Termination Type | SNAP-ON |
| Manufacturer Series | 21 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.41.00.50 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.