
STRUTHERS-DUNN 388ACPSRX-29 TIME DELAY RELAY, DPDT, 60S, 240VAC
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Struthers-Dunn 388ACPSRX-29 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 12A |
| Nominal Input Voltage (AC) | 120V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| DC Rated Voltage | 120V |
| RoHS | Not Compliant |
Download the complete datasheet for Struthers-Dunn 388ACPSRX-29 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
