
RELAY, SOLID STATE, 10 AMP, ZERO CROSS, MOTOR REVERSING WITH TRIAC, 4-32VDC INPUT
Struthers-Dunn 645RTZ410-4-32VDC technical specifications.
| Current Rating | 10A |
| Load Current | 10A |
| Max Supply Voltage (AC) | 480V |
| Min Supply Voltage (AC) | 50V |
| Mount | Panel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 480V |
| RoHS | Compliant |
No datasheet is available for this part.
