
The 67CPSOX-1 is a DPDT time delay relay from Struthers-Dunn with a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It has a maximum voltage rating of 28V DC and 120V AC, and a maximum current rating of 5A. The relay is socket mount and compliant with UL and CSA approvals. It is not RoHS compliant.
Struthers-Dunn 67CPSOX-1 technical specifications.
| Approvals | UL, CSA |
| Coil Voltage (DC) | 12V |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
No datasheet is available for this part.
