Relay; E-Mech; Power; 3 NO; Cur-Rtg 35A; Ctrl-V 120AC; Vol-Rtg 120, 240/28AC/DC
Struthers-Dunn M35AAA-120VAC technical specifications.
| Approvals | UL, CSA |
| Package/Case | 120 |
| Coil Voltage (AC) | 120V |
| Contact Material | Mercury |
| Current Rating | 35A |
| Throw Configuration | 3PST |
| Tolerance | 10% |
| Voltage Rating (AC) | 240V |
| RoHS | Not Compliant |
No datasheet is available for this part.